- RS Stock No.:
- 673-7975
- Mfr. Part No.:
- 54200312
- Manufacturer:
- Delphi
1020 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€4.108
(exc. VAT)
€5.053
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €4.108 | €41.08 |
100 - 490 | €3.739 | €37.39 |
500 + | €3.369 | €33.69 |
*price indicative |
- RS Stock No.:
- 673-7975
- Mfr. Part No.:
- 54200312
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
Product Details
Sealed Coupling Housings
Delphi Apex 2.8 mm In-Line Connection System
A range of automotive class inline connectors, suitable for transportation or outdoor applications. Typical installations include engine compartment, interiors, body harness, safety systems, electronic control unts and multimedia.
Capable of carrying up to 42 Amps
Flexible terminal system
Easy to service
Efficient form factor
Flexible terminal system
Easy to service
Efficient form factor
Note
For suitable crimp terminals see for example, stock no. 673-7994
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Series | Apex |
- RS Stock No.:
- 673-7975
- Mfr. Part No.:
- 54200312
- Manufacturer:
- Delphi