- RS Stock No.:
- 679-7135
- Mfr. Part No.:
- 826883-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.188
(exc. VAT)
€2.691
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | €2.188 | €10.94 |
75 - 245 | €1.818 | €9.09 |
250 - 495 | €1.766 | €8.83 |
500 - 1245 | €1.71 | €8.55 |
1250 + | €1.664 | €8.32 |
*price indicative |
- RS Stock No.:
- 679-7135
- Mfr. Part No.:
- 826883-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
TE Connectivity Econoseal E Series Connector Housings
E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot . These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and accept a cable size of between 0.5 to 2.5mm2.
Body material: Nylon 66
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Gender | Male |
Number of Rows | 1 |
Series | Econoseal E |
Width | 17.4mm |
Depth | 48.5mm |
Housing Material | Nylon |
- RS Stock No.:
- 679-7135
- Mfr. Part No.:
- 826883-1
- Manufacturer:
- TE Connectivity