- RS Stock No.:
- 690-9855
- Mfr. Part No.:
- MX34036SF1
- Manufacturer:
- JAE
510 In stock for delivery within 2 working days
Added
Price Each
€1.17
(exc. VAT)
€1.44
(inc. VAT)
Units | Per unit |
1 - 9 | €1.17 |
10 - 99 | €1.06 |
100 + | €0.96 |
- RS Stock No.:
- 690-9855
- Mfr. Part No.:
- MX34036SF1
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
MX34 Socket Housing 2 Row
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
Socket contact with box-type pin header provides a durable combination to external forces
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Specifications
Attribute | Value |
---|---|
Number of Contacts | 36 |
Type | Socket Housing |
Gender | Female |
Number of Rows | 2 |
Current Rating | 3A |
Mounting Type | Cable Mount |
Series | MX34 |
Colour | Grey |
Height | 14mm |
Width | 42.7mm |
Depth | 21.3mm |
Housing Material | Nylon, PPE |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 690-9855
- Mfr. Part No.:
- MX34036SF1
- Manufacturer:
- JAE