- RS Stock No.:
- 696-4203
- Mfr. Part No.:
- AT06-08SA
- Manufacturer:
- Amphenol Industrial
1496 In stock for delivery within 2 working days
Price Each
€2.29
(exc. VAT)
€2.82
(inc. VAT)
Units | Per unit |
1 - 9 | €2.29 |
10 - 99 | €2.07 |
100 + | €1.88 |
- RS Stock No.:
- 696-4203
- Mfr. Part No.:
- AT06-08SA
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AT Series Receptacles and Plugs
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.
Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating
Amphenol AT Series Connectors
Specifications
Attribute | Value |
---|---|
Type | Power Connector |
Number of Contacts | 8 |
Gender | Male |
Mounting Type | Cable Mount |
Series | AT |
Height | 19.65mm |
Depth | 31.2mm |
- RS Stock No.:
- 696-4203
- Mfr. Part No.:
- AT06-08SA
- Manufacturer:
- Amphenol Industrial