TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123338-1
- RS Stock No.:
- 712-1246
- Mfr. Part No.:
- 1123338-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)**
€2.06
(exc. VAT)
€2.53
(inc. VAT)
196 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.06 |
**price indicative
- RS Stock No.:
- 712-1246
- Mfr. Part No.:
- 1123338-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 35 | |
Gender | Male | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Series | MULTILOCK 025/040 III | |
Colour | Natural | |
Height | 23mm | |
Width | 28.8mm | |
Depth | 21mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 35 | ||
Gender Male | ||
Number of Rows 4 | ||
Mounting Type Panel Mount | ||
Series MULTILOCK 025/040 III | ||
Colour Natural | ||
Height 23mm | ||
Width 28.8mm | ||
Depth 21mm | ||
Housing Material PBT | ||
Related links
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug...
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug...
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug...
- TE Connectivity 2.2mm Pitch 4 Row
- TE Connectivity Solder Termination 776231-2
- TE Connectivity Solder Termination 1-776230-2
- TE Connectivity, MULTILOCK 40 III Automotive Connector Plug...
- TE Connectivity, MULTILOCK 40 III Automotive Connector Plug...