TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 4 Way 1-967584-3
- RS Stock No.:
- 718-6820
- Distrelec Article No.:
- 302-23-128
- Mfr. Part No.:
- 1-967584-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€3.42
(exc. VAT)
€4.21
(inc. VAT)
178 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.42 |
10 - 99 | €3.15 |
100 + | €2.91 |
**price indicative
- RS Stock No.:
- 718-6820
- Distrelec Article No.:
- 302-23-128
- Mfr. Part No.:
- 1-967584-3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 4 | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Series | Micro Quadlok System | |
Colour | Black | |
Height | 19.5mm | |
Depth | 40.1mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 4 | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series Micro Quadlok System | ||
Colour Black | ||
Height 19.5mm | ||
Depth 40.1mm | ||
Housing Material PBT | ||
Related links
- TE Connectivity, Micro Quadlok System Automotive Connector Plug...
- TE Connectivity, Micro Quadlok System Automotive Connector Plug...
- TE Connectivity, Micro Quadlok System Automotive Connector Plug...
- TE Connectivity, Micro Quadlok System Automotive Connector Plug...
- TE Connectivity Crimp Termination 1394048-1
- TE Connectivity Crimp Termination 953698-1
- TE Connectivity Solder Termination 1-967657-1
- TE Connectivity, Micro Quadlok System Automotive Connector Plug...