- RS Stock No.:
- 718-6899
- Mfr. Part No.:
- 928343-6
- Manufacturer:
- TE Connectivity
4770 In stock for delivery within 2 working days
Added
Price Each
€0.99
(exc. VAT)
€1.22
(inc. VAT)
Units | Per unit |
1 - 9 | €0.99 |
10 - 99 | €0.90 |
100 + | €0.84 |
- RS Stock No.:
- 718-6899
- Mfr. Part No.:
- 928343-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Standard Timer Connectors
Standard Timer connectors are suitable for various applications such as small motors, liquid pumps, automatic water-level regulators and are designed for various applications in household appliances and the automotive industry. These Standard Timer connectors offer secure connection even at inclined mating angles, as well as a sturdy contact design.
TE Connectivity Standard Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 6 |
Gender | Female |
Number of Rows | 1 |
Series | RAST 5 |
Colour | Natural |
Width | 30mm |
Depth | 25.5mm |
Housing Material | Nylon |
- RS Stock No.:
- 718-6899
- Mfr. Part No.:
- 928343-6
- Manufacturer:
- TE Connectivity