- RS Stock No.:
- 718-6974
- Mfr. Part No.:
- 282191-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 03-07-2024, delivery within 2 working days
Added
Price Each
€1.05
(exc. VAT)
€1.29
(inc. VAT)
Units | Per unit |
1 - 9 | €1.05 |
10 - 99 | €0.86 |
100 + | €0.75 |
- RS Stock No.:
- 718-6974
- Mfr. Part No.:
- 282191-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | Junior Power Timer |
Colour | Black |
Height | 24.5mm |
Width | 30.4mm |
Housing Material | Nylon |
Depth | 38.2mm |
- RS Stock No.:
- 718-6974
- Mfr. Part No.:
- 282191-1
- Manufacturer:
- TE Connectivity