- RS Stock No.:
- 718-7053
- Mfr. Part No.:
- 1-967630-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€2.02
(exc. VAT)
€2.48
(inc. VAT)
Units | Per unit |
1 - 9 | €2.02 |
10 - 99 | €1.59 |
100 + | €1.52 |
- RS Stock No.:
- 718-7053
- Mfr. Part No.:
- 1-967630-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
TE Connectivity Junior Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 21 |
Gender | Male |
Number of Rows | 3 |
Mounting Type | Cable Mount |
Series | Timer |
Colour | Brown |
Width | 42.5mm |
Depth | 35.5mm |
Housing Material | Nylon |
- RS Stock No.:
- 718-7053
- Mfr. Part No.:
- 1-967630-1
- Manufacturer:
- TE Connectivity