- RS Stock No.:
- 718-7141
- Mfr. Part No.:
- 365057-3
- Manufacturer:
- TE Connectivity
350 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.664
(exc. VAT)
€0.817
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €0.664 | €3.32 |
100 - 495 | €0.484 | €2.42 |
500 + | €0.418 | €2.09 |
*price indicative |
- RS Stock No.:
- 718-7141
- Mfr. Part No.:
- 365057-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Free Hanging Junior Power Timer Connector Housings
Free hanging Junior Power Timer connector housings made from black PA 6.6. These automotive Junior Power Timer connector housings are available as plug style housings for tab contacts or receptacle style housings for socket contacts.
Note
For suitable contacts see 718-1061 and range.
TE Connectivity Junior Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 2 |
Gender | Male |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | Timer |
Colour | Black |
Depth | 31.3mm |
Housing Material | Nylon |
- RS Stock No.:
- 718-7141
- Mfr. Part No.:
- 365057-3
- Manufacturer:
- TE Connectivity