- RS Stock No.:
- 726-6923
- Mfr. Part No.:
- 1-776262-1
- Manufacturer:
- TE Connectivity
38 In stock for delivery within 2 working days
Added
Price Each
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Units | Per unit |
1 - 9 | €9.70 |
10 - 99 | €8.74 |
100 + | €8.26 |
- RS Stock No.:
- 726-6923
- Mfr. Part No.:
- 1-776262-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMPSEAL PCB Headers, IP67 Rated
TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.
Features and benefits:
• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating
Applications:
• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use
What is an IP69K rating?
An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.
Specifications
Attribute | Value |
---|---|
Type | PCB Connector |
Number of Contacts | 14 |
Gender | Male |
Number of Rows | 3 |
Mounting Type | Panel Mount |
Series | AMPSEAL |
Colour | Black |
Termination Method | Solder |
Height | 32.1mm |
Width | 48.8mm |
Housing Material | Glass Fibre Reinforced PBT |
Depth | 34.3mm |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 726-6923
- Mfr. Part No.:
- 1-776262-1
- Manufacturer:
- TE Connectivity