- RS Stock No.:
- 727-5753
- Mfr. Part No.:
- IL-AG5-10S-S3C1
- Manufacturer:
- JAE
90 In stock for delivery within 2 working days
Added
Price Each
€0.17
(exc. VAT)
€0.21
(inc. VAT)
Units | Per unit |
1 + | €0.17 |
- RS Stock No.:
- 727-5753
- Mfr. Part No.:
- IL-AG5-10S-S3C1
- Manufacturer:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Socket Housing 1 and 2 Row Standard socket contact
Note
JAE IL-AG5 Series Automotive Connectors
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Type | Socket Housing |
Gender | Female |
Number of Rows | 1 |
Current Rating | 3A |
Mounting Type | Cable Mount |
Series | IL-AG5 |
Colour | Yellow |
Height | 12.8mm |
Width | 28.6mm |
Depth | 24.6mm |
Housing Material | PBT |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 727-5753
- Mfr. Part No.:
- IL-AG5-10S-S3C1
- Manufacturer:
- JAE