- RS Stock No.:
- 731-3025
- Mfr. Part No.:
- 282680-1
- Manufacturer:
- TE Connectivity
175 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.324
(exc. VAT)
€1.629
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.324 | €6.62 |
100 - 495 | €1.218 | €6.09 |
500 + | €1.114 | €5.57 |
*price indicative |
- RS Stock No.:
- 731-3025
- Mfr. Part No.:
- 282680-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Series | Junior Power Timer |
Colour | Grey |
Termination Method | Solder |
Height | 23.4mm |
Width | 23.5mm |
Depth | 37.5mm |
Housing Material | Nylon |
- RS Stock No.:
- 731-3025
- Mfr. Part No.:
- 282680-1
- Manufacturer:
- TE Connectivity