- RS Stock No.:
- 731-3252
- Mfr. Part No.:
- 284556-1
- Manufacturer:
- TE Connectivity
225 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.958
(exc. VAT)
€2.408
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €1.958 | €9.79 |
*price indicative |
- RS Stock No.:
- 731-3252
- Mfr. Part No.:
- 284556-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Sealed Connector for Spark Coil with Sensor Flat Contact
This TE Connectivity AMP range of Sealed Sensor Connector for Spark Coil with Sensor flat type Timer crimp Contact are suitable for extreme environments as found in many automotive applications.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Series | Sensor Flat Contact System |
Colour | Black |
Height | 22.6mm |
Width | 22.7mm |
Housing Material | Nylon |
Depth | 33.6mm |