- RS Stock No.:
- 814-6230
- Mfr. Part No.:
- 67854920
- Manufacturer:
- Pro Car
2 In stock for delivery within 2 working days
Added
Price Each
€21.88
(exc. VAT)
€26.91
(inc. VAT)
Units | Per unit |
1 - 2 | €21.88 |
3 - 4 | €19.74 |
5 + | €17.72 |
- RS Stock No.:
- 814-6230
- Mfr. Part No.:
- 67854920
- Manufacturer:
- Pro Car
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Pro-Car Appliance Cable 8A
Pro-Car Appliance Safety universal plug 8A assembled with cable 2 x 0.75mm2 and with a length of 2m and fitted with a DC power connector, suitable for appliances with a suitable receptacle connector such as laptops, etc.
PRO-CAR Vehicle Power Connectors
A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Type | Appliance Cable |
Gender | Female |
Number of Rows | 1 |
Current Rating | 8A |
Mounting Type | Cable Mount |
Colour | Black |
Series Number | 67854920 |