- RS Stock No.:
- 896-1758
- Mfr. Part No.:
- 12147282
- Manufacturer:
- Delphi
3940 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.236
(exc. VAT)
€0.29
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | €0.236 | €4.72 |
*price indicative |
- RS Stock No.:
- 896-1758
- Mfr. Part No.:
- 12147282
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Delphi Metri-Pack 150 Sealed Male Automotive Connectors
Metri-Pack 150 sealed male automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed male automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.
Standards
Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Delphi Metri-Pack 150 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 14A |
Mounting Type | Cable Mount |
Series | Metri-Pack 150 |
Colour | Black |
Termination Method | Crimp |
Housing Material | PA 6 |
Minimum Operating Temperature | -40°C |
Contact Material | Silicon Bronze |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
- RS Stock No.:
- 896-1758
- Mfr. Part No.:
- 12147282
- Manufacturer:
- Delphi