- RS Stock No.:
- 896-1795
- Mfr. Part No.:
- 12033871
- Manufacturer:
- Delphi
90 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.547
(exc. VAT)
€1.903
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €1.547 | €15.47 |
100 - 490 | €1.408 | €14.08 |
500 + | €1.269 | €12.69 |
*price indicative |
- RS Stock No.:
- 896-1795
- Mfr. Part No.:
- 12033871
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Delph Metri-Pack 630 Unsealed Female Automotive Connectors
The Delphi Metri-Pack 630 series of unsealed female automotive connectors are ideally suited for industrial control and marine applications. These automotive connectors have been constructed in such a way that they provide excellent resistance to temperature, chemicals and abrasion.The connectors have a 6.3mm blade width and a maximum current rating capacity of 46 Amps. They have an operating temperature range of -40°C to + 125°
Delphi Metri-Pack 630 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 3 |
Current Rating | 46A |
Mounting Type | Cable Mount |
Series | Metri-Pack 630 |
Colour | Black |
Termination Method | Crimp |
Height | 38.3mm |
Width | 33.3mm |
Depth | 37.3mm |
Housing Material | PA 6 |
Contact Material | Tin Brass |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 896-1795
- Mfr. Part No.:
- 12033871
- Manufacturer:
- Delphi