- RS Stock No.:
- 909-7517
- Mfr. Part No.:
- 1-965641-3
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 09-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.67
(exc. VAT)
€2.05
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.67 | €8.35 |
100 - 495 | €1.152 | €5.76 |
500 + | €1.052 | €5.26 |
*price indicative |
- RS Stock No.:
- 909-7517
- Mfr. Part No.:
- 1-965641-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 6 |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Plug-In |
Series | Timer |
Colour | Grey |
Height | 30.6mm |
Width | 35.45mm |
Depth | 17.5mm |
Housing Material | PA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 909-7517
- Mfr. Part No.:
- 1-965641-3
- Manufacturer:
- TE Connectivity