Eaton Auxiliary Contact, 4 Contact, 1 N/O, 1 N/OE, 1 NC, 1 NCL, Front Fastening, DDILE
- RS Stock No.:
- 243-756
- Mfr. Part No.:
- 049823 22DDILE
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-756
- Mfr. Part No.:
- 049823 22DDILE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Normal State Configuration | 1 N/O, 1 N/OE, 1 NC, 1 NCL | |
| Mounting Style | Front Fastening | |
| Range | DDILE | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Normal State Configuration 1 N/O, 1 N/OE, 1 NC, 1 NCL | ||
Mounting Style Front Fastening | ||
Range DDILE | ||
Series Eaton Moeller Series | ||
The Eaton Auxiliary Contact Module is designed for reliability and precision in various applications. Engineered to accommodate diverse operational needs, this 4 pole contact module features 1 normally open, 1 normally open early make, 1 normally closed, and 1 late break contact. With user friendly front fastening and screw terminals, installation is straightforward, allowing for versatility in mounting positions. Boasting impressive mechanical lifespans of up to 20 million operations in DC and 200,000 operations in AC 15, the module assures durability.
Designed for effortless installation with user friendly front fastening
Offers exemplary operational performance across a variety of conditions
Ensures safety with user friendly finger and back of hand proof protection
Facilitates flexibility in installation with various mounting positions
Complies with international standards ensuring reliability and trust
Integrates seamlessly into existing systems enhancing overall efficiency
Offers exemplary operational performance across a variety of conditions
Ensures safety with user friendly finger and back of hand proof protection
Facilitates flexibility in installation with various mounting positions
Complies with international standards ensuring reliability and trust
Integrates seamlessly into existing systems enhancing overall efficiency
Related links
- Eaton Auxiliary Contact 1 N/O, Front Fixing
- Phoenix Contact RIF-0-BPT/1 1 Way 24 V dc DIN Rail Relay Base, for use with Miniature Power Relay with 1 N/O Contact or
- Eaton Auxiliary Contact 10 CO INX40
- Eaton Auxiliary Contact 1N/O+1N/C, Top Mounting
- Eaton Auxiliary Contact 1NO Eaton Moeller PKZ0 PKZ0
- Eaton Auxiliary Contact 1CO INX40… IZMX40…
- Eaton Auxiliary Contact 1 NO BAC05
- Eaton Auxiliary Contact 1 NO CH14-TPS
