Shunt Release, 3 Contact, 1 N/C, 1 N/O, Top Hat Rail, AZ- XAA
- RS Stock No.:
- 252-814
- Mfr. Part No.:
- 212059 AZ-XAA(110-415VAC)
- Manufacturer:
- Eaton
Price Each**
€60.70
(exc. VAT)
€74.66
(inc. VAT)
Temporarily out of stock - back order for despatch 20-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €60.70 |
**price indicative
- RS Stock No.:
- 252-814
- Mfr. Part No.:
- 212059 AZ-XAA(110-415VAC)
- Manufacturer:
- Eaton
Related links
- Shunt Release 1 N/C Top Hat Rail, AZ- XAA
- Eaton Auxiliary Contact 1 N/C Top Hat Rail, AZ
- Eaton Surge Protector 110 → 415V ac, DIN Rail Mount
- Eaton 3 Phase Surge Protector 110 → 230 V dc DIN Rail Mount
- Eaton Shunt Release Shunt trip for use with PKE, Shunt release PKZ0(4)
- Legrand Shunt Release
- Siemens Shunt Release, SENTRON
- Hager Shunt Release, Plug In