Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Auxiliary Contacts
WEG Auxiliary Contact Block, 4 Contact, 1NC + 3NO, Front Mount
RS Stock No.:
122-0952
Mfr. Part No.:
BFCA-31
Manufacturer:
WEG
View this category
3 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€11.64
(exc. VAT)
€14.32
(inc. VAT)
Units
Per unit
1 +
€11.64
RS Stock No.:
122-0952
Mfr. Part No.:
BFCA-31
Manufacturer:
WEG
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Motor Protection Booklet
Motor Protection Booklet
Datasheet
Contactors and Overload Relays Catalogue
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
BR
Front Auxiliary Contact Blocks - BFC Series
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.
WEG Contactors
Attribute
Value
Number of Contacts
4
Normal State Configuration
1NC + 3NO
Mounting Style
Front Mount
Series
BFCA
Contact Current Rating
10 A
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
690 V ac
Operating Temperature Range
-25 → +55 °C