- RS Stock No.:
- 183-3645
- Mfr. Part No.:
- 359625
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Added
Price Each
€26.78
(exc. VAT)
€32.94
(inc. VAT)
Units | Per unit |
1 + | €26.78 |
- RS Stock No.:
- 183-3645
- Mfr. Part No.:
- 359625
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Indication of the position of the devices contacts. To be mounted on the left side of the MCBs. Suitable for MCBs S 200 series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 2NO |
Mounting Style | DIN Rail Mount |
Series | S2C |
Contact Current Rating | 10 A |
Contact Voltage Rating | 24 V ac/dc |