Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Auxiliary Contacts
Omron Contact, 2 Contact, 1NC + 1NO, DIN Rail Mount
RS Stock No.:
214-7696
Mfr. Part No.:
J73KN-AM-11
Manufacturer:
Omron
View this category
Price Each
€7.95
(exc. VAT)
€9.78
(inc. VAT)
Add to Basket
Units
Add to basket
12 In stock for delivery within 2 working days
Real time stock check
Add to a parts list
Units
Per unit
1 +
€7.95
RS Stock No.:
214-7696
Mfr. Part No.:
J73KN-AM-11
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Instructionsheet - J73KN-AM-11
RoHS Certificate of Compliance
Statement of conformity
The Omron contactor has 2 poles. Used for J7KNA contactor.
It has integrated auxiliary contacts
Auxiliary contacts suitable for electronic devices
Attribute
Value
Number of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
DIN Rail Mount
Series
J73KN
Contact Current Rating
3 A
Contact Voltage Rating
230 V