Allen Bradley Auxiliary Contact, 2 Contact, 2NO, Front Mount 100F
- RS Stock No.:
- 238-1036
- Mfr. Part No.:
- 100-FA20
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€15.53
(exc. VAT)
€19.10
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.53 |
*price indicative
- RS Stock No.:
- 238-1036
- Mfr. Part No.:
- 100-FA20
- Manufacturer:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2NO | |
| Mounting Style | Front Mount | |
| Series | 100F | |
| Contact Current Rating | 10 A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Contacts 2 | ||
Normal State Configuration 2NO | ||
Mounting Style Front Mount | ||
Series 100F | ||
Contact Current Rating 10 A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MCS Auxiliary Contact Modules
10A rated (AC1)
Blocks per contactor 2 side + 1 top (max. 8 contacts)
Min. switching 17V 5mA (DIN 19240)
Blocks per contactor 2 side + 1 top (max. 8 contacts)
Min. switching 17V 5mA (DIN 19240)
Allen Bradley Auxiliary Contact For Use With 100-C Contactors, AC/DC Control - 100-FA20
Use this Allen Bradley auxiliary contact from Rockwell Automation for signal switching in your industrial equipment. It's designed for use with contactors in the 100-C series and is mechanically linked to the main control circuit. This means that it switches at the same time as the contactors to activate secondary control functions like remote status indication. The contact's terminals are located out of reach of your fingers to avoid accidental touching of live parts, ensuring safe operation. You'll find this unit used on industrial motors.
• Rated impulse withstand voltage of 6kV to handle sudden power surges without damage
• Broad operating temperature range of -40°C to +60°C for use in challenging conditions
• Can be used on both AC and DC circuits for versatility
• IP20 rating indicates that it's protected from objects larger than 12mm in size
• Broad operating temperature range of -40°C to +60°C for use in challenging conditions
• Can be used on both AC and DC circuits for versatility
• IP20 rating indicates that it's protected from objects larger than 12mm in size
Standards and Certifications
• CE
• cULus
• IEC
• CCC
• cULus
• IEC
• CCC
How do I mount this auxiliary contact?
This auxiliary contact is designed to be front mounted directly onto the contactor. The process is simple and doesn't need any tools, so saves you time and effort.
Related links
- Allen Bradley Auxiliary Contact 2NC + 2NO, Front Mount 100F
- Allen Bradley Auxiliary Contact 2NO, Front Mount 140MP
- Allen Bradley Auxiliary Contact 1NC + 1NO, Front Mount 100F
- Allen Bradley Auxiliary Contact 2NC, Front Mount 100F
- Allen Bradley Auxiliary Contact Block 2NO IEC 100
- Allen Bradley Auxiliary Contact 2NO, Side Mount 140MP
- Allen Bradley Auxiliary Contact 4NO, Front Mount 100F
- Allen Bradley Auxiliary Contact 1NC + 3NO, Front Mount 100F