Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Auxiliary Contacts
Socomec Auxiliary Contact, 4 Contact, NO/NC, 3999
RS Stock No.:
252-3553
Mfr. Part No.:
39990600
Manufacturer:
Socomec
View this category
3 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€39.97
(exc. VAT)
€49.16
(inc. VAT)
Units
Per unit
1 +
€39.97
RS Stock No.:
252-3553
Mfr. Part No.:
39990600
Manufacturer:
Socomec
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 39990600
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TN
The Socomec contact holder for additional auxiliary contacts. It is used with FUSERBLOC series fuse combination switches.
Current rating of 32 to 400 A
Frame size is 11 to 16
Number of contacts are 4
Attribute
Value
Number of Contacts
4
Normal State Configuration
NO/NC
Range
3999
Series
FUSERBLOC
Contact Current Rating
400 A