Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Contactors & Auxiliary Contacts
/
Auxiliary Contacts
Siemens Auxiliary Switch Block, 3 Contact, 3NC, Snap-On Mounting, SIRIUS
RS Stock No.:
271-9954
Mfr. Part No.:
3RH29114HA03
Manufacturer:
Siemens
View this category
Discontinued product
RS Stock No.:
271-9954
Mfr. Part No.:
3RH29114HA03
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 3RH29114HA03
Environmental Product Declaration
Group 6
3D
Login to download CAD Models
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
CZ
The Siemens auxiliary switch for snapping onto the front suitable for contactor relay and power contactor.
Ring cable lug connection
General product approval EAC
Attribute
Value
Number of Contacts
3
Normal State Configuration
3NC
Mounting Style
Snap-On Mounting
Range
SIRIUS
Series
3RH2