Lovato Auxiliary Contact, 4 Contact, 4NO, DIN, BG00
- RS Stock No.:
- 273-8577
- Mfr. Part No.:
- 11BG0040A23060
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€34.53
(exc. VAT)
€42.47
(inc. VAT)
Units | Per unit |
---|---|
1 + | €34.53 |
- RS Stock No.:
- 273-8577
- Mfr. Part No.:
- 11BG0040A23060
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1 Nm and 16 A protection fuse.
Pollution degree 3
EMC compatible
EMC compatible
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Normal State Configuration | 4NO |
Mounting Style | DIN |
Range | BG00 |
Series | BG00 |