Siemens Auxiliary Contact, 1 Contact, 1CO, Plug In, SIRIUS
- RS Stock No.:
- 706-1894
- Mfr. Part No.:
- 3RV2901-1D
- Manufacturer:
- Siemens
43 In stock for delivery within 2 working days
Price Each
€9.07
(exc. VAT)
€11.16
(inc. VAT)
Units | Per unit |
---|---|
1 + | €9.07 |
- RS Stock No.:
- 706-1894
- Mfr. Part No.:
- 3RV2901-1D
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Circuit Protection Accessories
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Normal State Configuration | 1CO |
Mounting Style | Plug In |
Range | SIRIUS |
Series | 3RV2 |
Contact Current Rating | 1 A dc, 10 A ac |
Terminal Type | Screw |
Pole and Throw Configuration | SPDT |
Contact Voltage Rating | 250 V dc, 690 V ac |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60 °C |