- RS Stock No.:
- 714-1773
- Mfr. Part No.:
- SAUX2EB
- Manufacturer:
- Craig & Derricott
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 714-1773
- Mfr. Part No.:
- SAUX2EB
- Manufacturer:
- Craig & Derricott
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Polycarbonate Switch Disconnector (On-load Isolator)
High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Style | Side Mount |
Terminal Type | Screw |
Pole and Throw Configuration | DP |
- RS Stock No.:
- 714-1773
- Mfr. Part No.:
- SAUX2EB
- Manufacturer:
- Craig & Derricott