Europa Auxiliary Contact - 1CO, 1 Contact, DIN Rail Mount, 6 A
- RS Stock No.:
- 916-0261
- Mfr. Part No.:
- EUCA11
- Manufacturer:
- Europa
View all Auxiliary Contacts
63 In stock for delivery within 2 working days
Price Each
€11.34
(exc. VAT)
€13.95
(inc. VAT)
units | Per unit |
1 + | €11.34 |
- RS Stock No.:
- 916-0261
- Mfr. Part No.:
- EUCA11
- Manufacturer:
- Europa
Technical data sheets
Legislation and Compliance
Product Details
Europacomponents Consumer Boards and Accessories
Range of Switched Incomer Boards, consumer boards, consumer units and locking devices for Europacomponents MCB's and RCBO's
Switched Incomer Consumer Units
Earth & Neutral busbars included
Flame retardant ABS Enclosure
IP40 rating
Metal Clad
IP65 Distribution Enclosures
MCB Lock Device
Nylon lock
Locks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions
Blanking Modules
Module Blanks 2 x 4 Strips
Europacomponents Circuit Protection Devices
Specifications
Attribute | Value |
Number of Contacts | 1 |
Normal State Configuration | 1CO |
Mounting Style | DIN Rail Mount |
Contact Current Rating | 6 A |
Terminal Type | Screw |
Contact Voltage Rating | 130 V dc, 400 V ac |
Pole and Throw Configuration | SPCO |