- RS Stock No.:
- 467-116
- Mfr. Part No.:
- 386A
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 467-116
- Mfr. Part No.:
- 386A
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
XLR/Jack Adaptors
In-line and jack adaptors for use with X series or plastic XLR connectors. The X-Jack has internal flying leads connected to the stereo jack plug end but unconnected to the X-plug end which may be wired to individual requirements. Both X-3F and X-3M are supplied straight wired, i.e. Pin 1 to Pin 1, etc.
Specifications
Attribute | Value |
---|---|
Converts From Gender | Female |
Converts From Type | XLR |
Converts To Gender | Male |
Converts To Type | 1/4 in Stereo |
Type | Audio |
End 1 | Female XLR (1) |
End 2 | Male 1/4 in Stereo (1) |
End 1 Number of Connectors | 1 |
End 2 Number of Connectors | 1 |
Body Orientation | Straight |
- RS Stock No.:
- 467-116
- Mfr. Part No.:
- 386A
- Manufacturer:
- Switchcraft