- RS Stock No.:
- 705-1572
- Mfr. Part No.:
- S5F3M
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 705-1572
- Mfr. Part No.:
- S5F3M
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
Product Details
DMX Lighting Adaptors
Developed for use in the theatre lighting industry
Allows the end user to use standard 3 pin XLR cable assemblies in connecting DMX equipment
Nickel-plated die-cast housing increases durability
Pre-wired for immediate use
Available in two configurations
Allows the end user to use standard 3 pin XLR cable assemblies in connecting DMX equipment
Nickel-plated die-cast housing increases durability
Pre-wired for immediate use
Available in two configurations
Specifications
Attribute | Value |
---|---|
Converts From Gender | Female |
Converts From Type | XLR |
Converts To Gender | Male |
Converts To Type | XLR |
Type | Audio |
End 1 | Female XLR (1) |
End 2 | Male XLR (1) |
End 1 Number of Connectors | 1 |
End 2 Number of Connectors | 1 |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Body Orientation | Straight |
Contact Plating | Silver |