- RS Stock No.:
- 862-1658
- Mfr. Part No.:
- JFHD232
- Manufacturer:
- Mosses & Mitchell
Discontinued product
- RS Stock No.:
- 862-1658
- Mfr. Part No.:
- JFHD232
- Manufacturer:
- Mosses & Mitchell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moses & Mitchell B-Gauge Jackfields
Moses & Mitchell two jackfields with 24 or 32 Mosses & Mitchell 6.35mm B-gauge jacks per row. Jacks are 5-point palladium-contact type and are equally spaced across the panel, mono pitch. These continious B-gauge Jackfield panels are fitted with a lacing-bar for each row of jacks and a designation strip holder is fitted above each connector row.
Moses & Mitchell Audio and Video Patch Panels
Specifications
Attribute | Value |
---|---|
Type | Audio |
Number of Ports | 2x 32 |
Rack Height | 1U |