5218NM | ebm-papst 5200 N Series Axial Fan, 48 V dc, DC Operation, 187m³/h, 4.5W, 104mA Max, 127 x 127 x 38mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst 5200 N Series Axial Fan, 48 V dc, DC Operation, 187m³/h, 4.5W, 104mA Max, 127 x 127 x 38mm

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)**

    €84.22

    (exc. VAT)

    €103.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 4€84.22
    5 - 9€77.49
    10 - 24€74.11
    25 - 49€70.24
    50 +€67.63

    **price indicative

    RS Stock No.:
    250-909
    Mfr. Part No.:
    5218NM
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    48 V dc

    Height

    127mm

    AC or DC Operation

    DC

    Width

    127mm

    Power Consumption

    4.5W

    Depth

    38mm

    Maximum Current

    104mA

    Dimensions

    127 x 127 x 38mm

    Air Flow

    187m³/h

    Noise Level

    43dB

    Fan Speed

    2750rpm

    Sensor Type

    Open Collector

    Bearing Type

    Ball

    Related links