010268 - HCFT/4-630/H | Soler&Palau Helix Fan, 400 V, ac Operation, 17900m³/h, 1.581W, 5A Max, IP65, 630 x 800 x 218mm | RS
Login / Register to access your benefits
Recently searched

    Soler&Palau Helix Fan, 400 V, ac Operation, 17900m³/h, 1.581W, 5A Max, IP65, 630 x 800 x 218mm

    Subtotal (1 unit)**

    €1,902.07

    (exc. VAT)

    €2,339.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€1,902.07

    **price indicative

    RS Stock No.:
    315-635
    Mfr. Part No.:
    010268 - HCFT/4-630/H
    Manufacturer:
    Soler&Palau
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Soler&Palau

    Supply Voltage

    400 V

    Height

    630mm

    AC or DC Operation

    ac

    Power Consumption

    1.581W

    Width

    800mm

    Depth

    218mm

    Maximum Current

    5A

    Air Flow

    17900m³/h

    Dimensions

    630 x 800 x 218mm

    IP Rating

    IP65

    Related links