Soler&Palau Helix Fan, 230 V ac, ac Operation, 2460m³/h, 120W, 600mA Max, 355 x 426 x 170mm
- RS Stock No.:
- 315-639
- Mfr. Part No.:
- 023108 - TCBB/4-355/H
- Manufacturer:
- Soler&Palau

1 / 1
Subtotal (1 unit)**
€1,315.11
(exc. VAT)
€1,617.59
(inc. VAT)
Temporarily out of stock - back order for despatch 24-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,315.11 |
**price indicative
- RS Stock No.:
- 315-639
- Mfr. Part No.:
- 023108 - TCBB/4-355/H
- Manufacturer:
- Soler&Palau
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Soler&Palau | |
Supply Voltage | 230 V ac | |
AC or DC Operation | ac | |
Height | 355mm | |
Power Consumption | 120W | |
Width | 426mm | |
Depth | 170mm | |
Maximum Current | 600mA | |
Air Flow | 2460m³/h | |
Dimensions | 355 x 426 x 170mm | |
Select all | ||
---|---|---|
Brand Soler&Palau | ||
Supply Voltage 230 V ac | ||
AC or DC Operation ac | ||
Height 355mm | ||
Power Consumption 120W | ||
Width 426mm | ||
Depth 170mm | ||
Maximum Current 600mA | ||
Air Flow 2460m³/h | ||
Dimensions 355 x 426 x 170mm | ||
Related links
- Soler&Palau Helix Fan ac Operation 117W 355 x 426 x 170mm
- Soler&Palau Helix Fan ac Operation 171mW IP65, 355 x 450 x 129mm
- Soler&Palau Helix Fan ac Operation 44W IP54, 250 x 327 x 170mm
- Soler&Palau Helix Fan ac Operation 105W IP54, 315 x 386 x 170mm
- Soler&Palau Helix Fan ac Operation 277W 400 x 487 x 170mm
- Soler&Palau Helix Fan ac Operation 99W 315 x 386 x 170mm
- Soler&Palau Helix Fan ac Operation 42W 250 x 327 x 170mm
- Soler&Palau Helix Fan ac Operation 636W IP65, 500 x 595 x 180mm