ebm-papst 5300 TD - S-Force Series Axial Fan, 48 V dc, DC Operation, 670m³/h, 149W, 140 x 140 x 51mm
- RS Stock No.:
- 557-749
- Mfr. Part No.:
- 5318/2TDH4P
- Manufacturer:
- ebm-papst
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Added
Price Each
€232.66
(exc. VAT)
€286.17
(inc. VAT)
Units | Per unit |
1 - 4 | €232.66 |
5 - 9 | €214.05 |
10 - 24 | €204.74 |
25 - 49 | €190.78 |
50 + | €167.52 |
- RS Stock No.:
- 557-749
- Mfr. Part No.:
- 5318/2TDH4P
- Manufacturer:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Compact DC Axial Fans
The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications
Features and Benefits
• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family
Why should I choose ebm-papst axial fans?
As an established RS Components supplier, ebm-papst have established themselves as a perfect solution for reliable air technology. With constant innovation and improvement a high priority, their axial fans provide excellent cooling and ventilation capabilities.
Benefits of ball bearing axial fans
These DC Compact axial fans use ball bearings as a reliable and efficient way of ensuring each axial fan is less likely to be damaged over time by usual wear and tear. Although ball bearings are less suitable in environments where they may be knocked into, they excel in untouched or non-disturbed situations.
Does this axial fan have any safety features?
Absolutely, if safety is a big concern, this range of axial fans is fully protected against reverse polarity and locking. This means that if there should be an electrical surge the fan would do be damaged or fail completely. The locking prevention will stop the motor continuously running if the fans impellers fail, also avoiding damage.
What are axial fans?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
S-Force
This axial fan is part of the high performing ebm-papst S Force Range
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Height | 139.6mm |
AC or DC Operation | DC |
Width | 139.6mm |
Power Consumption | 149W |
Depth | 50.8mm |
Dimensions | 140 x 140 x 51mm |
Air Flow | 670m³/h |
Noise Level | 79dB |
Fan Speed | 9200rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 557-749
- Mfr. Part No.:
- 5318/2TDH4P
- Manufacturer:
- ebm-papst