4312L | ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 95m³/h, 1.2W, 100mA Max, 119 x 119 x 32mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 95m³/h, 1.2W, 100mA Max, 119 x 119 x 32mm

    Bulk discount available

    Subtotal (1 unit)**

    €46.75

    (exc. VAT)

    €57.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    47 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€46.75
    5 - 9€43.76
    10 - 24€41.93
    25 - 49€40.29
    50 +€38.80

    **price indicative

    RS Stock No.:
    581-571
    Distrelec Article No.:
    154-10-584
    Mfr. Part No.:
    4312L
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    12 V dc

    Height

    119mm

    AC or DC Operation

    DC

    Power Consumption

    1.2W

    Width

    119mm

    Maximum Current

    100mA

    Depth

    32mm

    Dimensions

    119 x 119 x 32mm

    Air Flow

    95m³/h

    Noise Level

    30dB

    Fan Speed

    1550rpm

    Bearing Type

    Ball

    Related links