- RS Stock No.:
- 111-8313
- Mfr. Part No.:
- MA1062-HVL.GN
- Manufacturer:
- Sunon
Discontinued product
- RS Stock No.:
- 111-8313
- Mfr. Part No.:
- MA1062-HVL.GN
- Manufacturer:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC Axial Fan
Advanced motor design incorporates the high performance and high efficiency of a DC motor but with AC supply, resulting in an AC fan which outperforms any similarly sized conventional AC fan.
220-240 Vac 50-60Hz operation
High efficiency and high performance
Outstanding airflow/size ratio
Maglev bearing system – high reliability
High efficiency and high performance
Outstanding airflow/size ratio
Maglev bearing system – high reliability
Approvals
UL, CE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
AC or DC Operation | AC |
Height | 60mm |
Power Consumption | 3.6W |
Width | 60mm |
Maximum Current | 191mA |
Depth | 25mm |
Dimensions | 60 x 60 x 25mm |
Termination Type | Lead Wire |
Air Flow | 29.7m³/h |
Noise Level | 31dB |
Fan Speed | 4100 rpm, 4200rpm |
Direction of Curve | Forward |
Bearing Type | Vapo |