- RS Stock No.:
- 111-8356
- Mfr. Part No.:
- KD0504PKB2.(2).GN
- Manufacturer:
- Sunon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-8356
- Mfr. Part No.:
- KD0504PKB2.(2).GN
- Manufacturer:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slimline Fans
Thermoplastic frame fans suitable for cooling electronic systems or individual components
Life expectancy 45000 hrs (25°C)
Blow or extract mounting
Life expectancy 45000 hrs (25°C)
Blow or extract mounting
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
AC or DC Operation | DC |
Height | 40mm |
Power Consumption | 700mW |
Width | 40mm |
Maximum Current | 142mA |
Depth | 20mm |
Dimensions | 40 x 40 x 20mm |
Termination Type | Lead Wire |
Air Flow | 13.1m³/h |
Noise Level | 22dB |
Fan Speed | 6200rpm |
Direction of Curve | Forward |
Bearing Type | Ball |