- RS Stock No.:
- 111-8359
- Mfr. Part No.:
- KDE2405PFVX.11.MS.A.GN
- Manufacturer:
- Sunon
Discontinued product
- RS Stock No.:
- 111-8359
- Mfr. Part No.:
- KDE2405PFVX.11.MS.A.GN
- Manufacturer:
- Sunon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VAPO Bearing Fans
VAPO™ bearings incorporate a magnetic levitation system which reduces friction and enables low levels of vibration. They are made of specially treated materials for reduced wear and greater impact resistance.
Very low noise and vibration levels
Very long operating life
Thermoplastic frame material
Very long operating life
Thermoplastic frame material
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 50mm |
Power Consumption | 2.2W |
Width | 50mm |
Depth | 10mm |
Maximum Current | 170mA |
Termination Type | Lead Wire |
Dimensions | 50 x 50 x 10mm |
Air Flow | 25.8m³/h |
Noise Level | 35dB |
Fan Speed | 6100rpm |
Direction of Curve | Forward |
Bearing Type | Vapo |