Sanyo Denki San Ace 9GV Series Axial Fan, 12 V dc, DC Operation, 33m³/h, 9W, 750mA Max, 36 x 36 x 28mm
- RS Stock No.:
- 136-7877
- Mfr. Part No.:
- 9GV3612P3J03
- Manufacturer:
- Sanyo Denki
120 In stock for delivery within 2 working days
Added
Price Each
€20.35
(exc. VAT)
€25.03
(inc. VAT)
Units | Per unit |
1 - 4 | €20.35 |
5 - 9 | €19.13 |
10 - 24 | €17.91 |
25 - 49 | €17.09 |
50 + | €15.46 |
- RS Stock No.:
- 136-7877
- Mfr. Part No.:
- 9GV3612P3J03
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki DC Cooling Fan
The Sanyo Denki DC cooling fan is a square-shaped 12VDC fan. Its motor works without shaking which eliminates the typical wobble and vibration, thus providing rotational stability. The housing is made of plastic for optimal insulation resistance and electrostatic discharge performance. This fan has an electrical rating of 9W, 12VDC and 750mA. Its speed is 19000rpm.
Features and Benefits
• High reliability
• High-quality construction
• Low noise level
• High-quality construction
• Low noise level
Applications
• Communication equipment
• Refrigerators
• Server and storage
• Refrigerators
• Server and storage
Certifications
• CE certified
• CUR certified
• TUV certified
• UL approved
• CUR certified
• TUV certified
• UL approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 36mm |
Power Consumption | 9W |
Width | 36mm |
Depth | 28mm |
Maximum Current | 750mA |
Dimensions | 36 x 36 x 28mm |
Air Flow | 33m³/h |
Termination Type | Lead Wire |
Fan Speed | 19000rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 136-7877
- Mfr. Part No.:
- 9GV3612P3J03
- Manufacturer:
- Sanyo Denki