RS PRO Axial Fan, 12 V dc, DC Operation, 13.8m³/h, 1.44W, 88mA Max, IP55, 40 x 40 x 15mm
- RS Stock No.:
- 144-2045
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€15.26
(exc. VAT)
€18.77
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 999,999,919 unit(s) shipping from 28 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €15.26 |
5 - 9 | €14.04 |
10 - 24 | €13.44 |
25 - 49 | €12.66 |
50 + | €12.13 |
*price indicative
- RS Stock No.:
- 144-2045
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 40mm | |
Power Consumption | 1.44W | |
Width | 40mm | |
Depth | 15mm | |
Maximum Current | 88mA | |
Termination Type | Lead Wire | |
Air Flow | 13.8m³/h | |
Dimensions | 40 x 40 x 15mm | |
Noise Level | 32dB | |
Fan Speed | 7000rpm | |
Direction of Curve | Forward | |
Sensor Type | Tachometer | |
Bearing Type | Ball | |
IP Rating | IP55 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 40mm | ||
Power Consumption 1.44W | ||
Width 40mm | ||
Depth 15mm | ||
Maximum Current 88mA | ||
Termination Type Lead Wire | ||
Air Flow 13.8m³/h | ||
Dimensions 40 x 40 x 15mm | ||
Noise Level 32dB | ||
Fan Speed 7000rpm | ||
Direction of Curve Forward | ||
Sensor Type Tachometer | ||
Bearing Type Ball | ||
IP Rating IP55 | ||
Related links
- RS PRO Axial Fan DC Operation 1.8W IP55, 40 x 40 x 15mm
- RS PRO Axial Fan DC Operation 1.2W IP55, 40 x 40 x 15mm
- Sepa Axial Fan dc Operation 140mA Max, 40 x 40 x 10mm
- RS PRO Axial Fan DC Operation 1.5W IP55, 40 x 40 x 15mm
- RS PRO Axial Fan DC Operation 1.5W IP55, 40 x 40 x 15mm
- RS PRO Axial Fan DC Operation 1.44W 25 x 25 x 10mm
- RS PRO Axial Fan DC Operation 1.44W 50 x 50 x 10mm
- RS PRO Axial Fan DC Operation 1.2W 40 x 40 x 20mm