- RS Stock No.:
- 144-4122
- Manufacturer:
- RS PRO
328 In stock for delivery within 2 working days
Added
Price Each
€15.95
(exc. VAT)
€19.62
(inc. VAT)
Units | Per unit |
1 - 4 | €15.95 |
5 - 9 | €14.66 |
10 - 24 | €14.05 |
25 - 49 | €13.08 |
50 + | €11.98 |
- RS Stock No.:
- 144-4122
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DC Axial Fan, 35.7 m³/h, 12 V
If you need to keep your machinery cool to ensure smooth operation, choose this DC axial fan from RS PRO. It has an IP55 Ingress Protection rating that guarantees the unit is safe for use in wet environments or workplaces that experience frequent washdowns.
This fan has a particularly quiet operation of 36 decibels (dB), which is only slightly higher than a whisper. This means you can use it in environments that require low noise levels without causing disruption or hearing damage.
The fan's operating temperature range of -10°C to +50°C means it's suitable for extreme conditions or for cooling very hot appliances. As part of our RS PRO range, this product has been tested to ensure high quality and reliability.
This fan has a particularly quiet operation of 36 decibels (dB), which is only slightly higher than a whisper. This means you can use it in environments that require low noise levels without causing disruption or hearing damage.
The fan's operating temperature range of -10°C to +50°C means it's suitable for extreme conditions or for cooling very hot appliances. As part of our RS PRO range, this product has been tested to ensure high quality and reliability.
Features and Benefits
• DC operation
• Air flow of 35.7 m³/h
• Ball bearing type
• Dimensions of 60 (height) x 60 (width) x 10.45 mm (depth)
• Forward direction of curve
• Rectangular fan housing shape
• Fan speed of 4600 rpm
• Maximum current of 250 mA
• Noise level of 36 dB
• Power consumption of 3 W
• OD6010 series
• Auto restart
• Brushless motor
• Impedance Protection
• Static pressure of 0.16 in H2O
• Supply voltage of 12 V DC
• Lead wire termination type
• Air flow of 35.7 m³/h
• Ball bearing type
• Dimensions of 60 (height) x 60 (width) x 10.45 mm (depth)
• Forward direction of curve
• Rectangular fan housing shape
• Fan speed of 4600 rpm
• Maximum current of 250 mA
• Noise level of 36 dB
• Power consumption of 3 W
• OD6010 series
• Auto restart
• Brushless motor
• Impedance Protection
• Static pressure of 0.16 in H2O
• Supply voltage of 12 V DC
• Lead wire termination type
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 60mm |
Power Consumption | 3W |
Width | 60mm |
Depth | 10.45mm |
Maximum Current | 250mA |
Termination Type | Lead Wire |
Dimensions | 60 x 60 x 10mm |
Air Flow | 35.7m³/h |
Noise Level | 36dB |
Fan Speed | 4600rpm |
Direction of Curve | Forward |
Bearing Type | Ball |