- RS Stock No.:
- 175-7218
- Mfr. Part No.:
- 3956M
- Manufacturer:
- ebm-papst
121 In stock for delivery within 2 working days
Added
Price Each
€62.00
(exc. VAT)
€76.26
(inc. VAT)
Units | Per unit |
1 - 4 | €62.00 |
5 - 9 | €57.04 |
10 - 24 | €54.56 |
25 - 49 | €51.52 |
50 + | €49.60 |
- RS Stock No.:
- 175-7218
- Mfr. Part No.:
- 3956M
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst AC Sleeve Bearing Axial Fans
From ebm-papst, this wide range of AC sleeve bearing axial fans enforces excellent cooling purposes. With their robust design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.
What kind of safety features are available with this fan?
A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.
Does this fan use sleeve bearings or ball bearings?
This range of axial fans uses sleeve bearings. Although both are suitable for virtually the same applications. Sleeve bearings have the advantage of both their low cost and low energy ratings. Ensuring a cost effective way of both cooling and ventilating applications.
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 92mm |
AC or DC Operation | AC |
Width | 92mm |
Power Consumption | 6W |
Maximum Current | 26mA |
Depth | 25.4mm |
Dimensions | 92 x 92 x 25mm |
Air Flow | 45m³/h |
Noise Level | 29dB |
Fan Speed | 2150rpm |
Bearing Type | Ball |
- RS Stock No.:
- 175-7218
- Mfr. Part No.:
- 3956M
- Manufacturer:
- ebm-papst