RS PRO Axial Fan, 230 V ac, AC Operation, 383.9m³/h, 29W, 120mA Max, 172 x 150 x 51mm
- RS Stock No.:
- 175-9791
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€140.60
(exc. VAT)
€172.94
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 August 2025
- Plus 999,999,939 unit(s) shipping from 28 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €140.60 |
5 - 9 | €133.85 |
10 - 24 | €127.81 |
25 - 49 | €122.33 |
50 + | €117.12 |
*price indicative
- RS Stock No.:
- 175-9791
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 230 V ac | |
AC or DC Operation | AC | |
Height | 150mm | |
Power Consumption | 29W | |
Width | 172mm | |
Maximum Current | 120mA | |
Depth | 51mm | |
Air Flow | 383.9m³/h | |
Termination Type | Lead Wire | |
Dimensions | 172 x 150 x 51mm | |
Noise Level | 58dB | |
Fan Speed | 3400rpm | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 230 V ac | ||
AC or DC Operation AC | ||
Height 150mm | ||
Power Consumption 29W | ||
Width 172mm | ||
Maximum Current 120mA | ||
Depth 51mm | ||
Air Flow 383.9m³/h | ||
Termination Type Lead Wire | ||
Dimensions 172 x 150 x 51mm | ||
Noise Level 58dB | ||
Fan Speed 3400rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
Related links
- RS PRO Axial Fan AC Operation 29W IP55, 172 x 150 x 51mm
- RS PRO Axial Fan AC Operation 35W 172 x 51mm
- RS PRO Axial Fan AC Operation 29W 172 x 150mm
- ebm-papst W2E142 Series Axial Fan AC Operation 25W 172 x 150 x 38mm
- RS PRO Axial Fan AC Operation 38W 172 x 150 x 51mm
- RS PRO Axial Fan AC Operation 15W 172 x 150 x 51mm
- RS PRO Axial Fan AC Operation 28W 172 x 150 x 38mm
- ebm-papst W2E143 Series Axial Fan AC Operation 29W, 172 x 51mm