RS PRO Axial Fan, 230 V ac, AC Operation, 1002.4m³/h, 80W, IP56, 205 x 205 x 72mm
- RS Stock No.:
- 175-9837
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€183.36
(exc. VAT)
€225.53
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 04 August 2025
- Plus 6 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €183.36 |
5 - 9 | €174.56 |
10 - 24 | €166.67 |
25 - 49 | €159.35 |
50 + | €152.74 |
*price indicative
- RS Stock No.:
- 175-9837
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 230 V ac | |
AC or DC Operation | AC | |
Height | 205mm | |
Power Consumption | 80W | |
Width | 205mm | |
Depth | 72mm | |
Termination Type | Lead Wire | |
Dimensions | 205 x 205 x 72mm | |
Air Flow | 1002.4m³/h | |
Noise Level | 67dB | |
Fan Speed | 3000rpm | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
IP Rating | IP56 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 230 V ac | ||
AC or DC Operation AC | ||
Height 205mm | ||
Power Consumption 80W | ||
Width 205mm | ||
Depth 72mm | ||
Termination Type Lead Wire | ||
Dimensions 205 x 205 x 72mm | ||
Air Flow 1002.4m³/h | ||
Noise Level 67dB | ||
Fan Speed 3000rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
IP Rating IP56 | ||
Related links
- RS PRO Axial Fan AC Operation 80W 205 x 205 x 72mm
- RS PRO Axial Fan AC Operation 80W 180 x 180 x 65mm
- RS PRO Axial Fan AC Operation 80W 176 x 176 x 89mm
- RS PRO Axial Fan AC Operation 80W IP55, 225 x 225 x 80mm
- ebm-papst W2E200 Series Axial Fan AC Operation 80W 225 x 225 x 80mm
- RS PRO Axial Fan AC Operation 105W 220 x 200 x 70mm
- RS PRO Axial Fan AC Operation 105W 254 x 254 x 89mm
- RS PRO Axial Fan AC Operation 105W 254 x 254 x 89mm