RS PRO Axial Fan, 12 V dc, DC Operation, 90m³/h, 240mA Max, IP55, 92 x 92 x 25mm
- RS Stock No.:
- 175-9839
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€24.17
(exc. VAT)
€29.73
(inc. VAT)
1 Within 1 working day(s) (IE stock)*
151 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €24.17 |
5 - 9 | €23.01 |
10 - 24 | €21.95 |
25 - 49 | €21.02 |
50 + | €20.14 |
**price indicative
- RS Stock No.:
- 175-9839
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 92mm | |
Width | 92mm | |
Depth | 25mm | |
Maximum Current | 240mA | |
Termination Type | Lead Wire | |
Air Flow | 90m³/h | |
Dimensions | 92 x 92 x 25mm | |
Noise Level | 35dB | |
Fan Speed | 2900rpm | |
Direction of Curve | Forward | |
IP Rating | IP55 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 92mm | ||
Width 92mm | ||
Depth 25mm | ||
Maximum Current 240mA | ||
Termination Type Lead Wire | ||
Air Flow 90m³/h | ||
Dimensions 92 x 92 x 25mm | ||
Noise Level 35dB | ||
Fan Speed 2900rpm | ||
Direction of Curve Forward | ||
IP Rating IP55 | ||
Related links
- RS PRO Axial Fan DC Operation 3W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 3.6W 92.5 x 92.5 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 11.4W 60 x 60 x 38mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 11.4W 60 x 60 x 38mm
- Sanyo Denki 109R Series Axial Fan DC Operation 4.44W 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 257mA Max, 80 x 80 x 25mm
- Sanyo Denki San Ace 9AD Series Axial Fan AC Operation 4.5W 92 x 92 x 38mm
- Sunon Axial Fan dc Operation 127mA Max, 80 x 80 x 25mm