Sanyo Denki 109E Series Axial Fan, 24 V dc, DC Operation, 509.7m³/h, 31.2W, 1.3A Max, 172 x 150 x 51mm
- RS Stock No.:
- 181-0481
- Mfr. Part No.:
- 109E5724K501
- Manufacturer:
- Sanyo Denki
Temporarily out of stock - back order for despatch 20-08-2024, delivery within 2 working days
Added
Price Each
€95.69
(exc. VAT)
€117.70
(inc. VAT)
Units | Per unit |
1 - 4 | €95.69 |
5 - 9 | €89.95 |
10 - 24 | €84.20 |
25 - 49 | €80.37 |
50 + | €72.72 |
- RS Stock No.:
- 181-0481
- Mfr. Part No.:
- 109E5724K501
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC Cooling fans feature high air flow, high reliability and low noise.
Suitable for servers, communications equipment and more.
Suitable for servers, communications equipment and more.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 51mm |
Width | 150mm |
Power Consumption | 31.2W |
Maximum Current | 1.3A |
Depth | 172mm |
Dimensions | 172 x 150 x 51mm |
Termination Type | Lead Wire |
Air Flow | 509.7m³/h |
Noise Level | 60dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
- RS Stock No.:
- 181-0481
- Mfr. Part No.:
- 109E5724K501
- Manufacturer:
- Sanyo Denki