- RS Stock No.:
- 181-0490
- Mfr. Part No.:
- 109P0412K3023
- Manufacturer:
- Sanyo Denki
80 In stock for delivery within 2 working days
Added
Price Each
€16.96
(exc. VAT)
€20.86
(inc. VAT)
Units | Per unit |
1 - 4 | €16.96 |
5 - 9 | €15.94 |
10 - 24 | €14.93 |
25 - 49 | €14.24 |
50 + | €12.89 |
- RS Stock No.:
- 181-0490
- Mfr. Part No.:
- 109P0412K3023
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki Axial Fan, Plastic Housing Material, 50dB Noise Level - San Ace 109P Series - 109P0412K3023
Keep your rack-mounted equipment cool in the heat of the moment with this axial fan from Sanyo Denki. It's designed to create airflow in your server rack through the rotation of impellers by its motors. Thanks to its durable plastic housing, this unit withstands wear and impact, so it's a reliable choice in harsh industrial environments. The fan's blades run at a high speed of 15,500rpm, giving you powerful air circulation without breaking a sweat.
• Broad operating temperature range between -20°C and +50°C for use in demanding conditions
• Long expected lifespan of 40,000 hours at +60°C for long-term performance
• Low power consumption of 6.6W for energy efficiency
• Low noise level of 50dB for quiet operation
• Reverse polarity protection to prevent incorrect wiring
• Long expected lifespan of 40,000 hours at +60°C for long-term performance
• Low power consumption of 6.6W for energy efficiency
• Low noise level of 50dB for quiet operation
• Reverse polarity protection to prevent incorrect wiring
Applications
• Broadcast studios
• Telecommunications industry
• Commercial security systems
• Telecommunications industry
• Commercial security systems
Recently, in electronic devices such as telecommunications related equipment, the heating value increases remarkably along with improved performance and miniaturization of built-in parts. As the result, miniaturization of devices is also rapidly advancing and an electronic device becomes highly heated as density is increased.
Is this fan flame-resistant?
Large air volume, high static pressure
Low noise
Low power consumption
Best for 1U rack (height 44-45)
Low noise
Low power consumption
Best for 1U rack (height 44-45)
Yes, this fan's housing stops burning in 10 seconds or less in the event of a fire, so it helps to keep personnel and equipment safe and sound in volatile work areas.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 28mm |
AC or DC Operation | DC |
Power Consumption | 6.6W |
Width | 40mm |
Maximum Current | 550mA |
Depth | 40mm |
Termination Type | Lead Wire |
Dimensions | 40 x 40 x 28mm |
Air Flow | 35.3m³/h |
Noise Level | 50dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
- RS Stock No.:
- 181-0490
- Mfr. Part No.:
- 109P0412K3023
- Manufacturer:
- Sanyo Denki